Weidmüller Heavy Duty Power Connector Accessory, Rockstar Series
- RS Stock No.:
- 287-4607
- Distrelec Article No.:
- 301-43-908
- Mfr. Part No.:
- 1788170000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$54.04
(exc. GST)
$59.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.04 |
*price indicative
- RS Stock No.:
- 287-4607
- Distrelec Article No.:
- 301-43-908
- Mfr. Part No.:
- 1788170000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Series | Rockstar | |
| Sub Type | Base Housing | |
| For Use With | ModuPlug | |
| Mount Type | Base Housing | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Heavy Duty Power Connector Accessory | ||
Series Rockstar | ||
Sub Type Base Housing | ||
For Use With ModuPlug | ||
Mount Type Base Housing | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Contact Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller HDC housings are protected by a special die-cast alloy and multi-layered surface sealing, while a stainless steel interlock system ensures long lifespan and high resistance to corrosion and impact. The unique spring system provides a secure
Limit temperature -40 to 125 °C
Protection degree IP65
Related links
- Weidmüller Heavy Duty Power Connector Accessory
- Phoenix Contact Heavy Duty Power Connector Accessory, HC Series
- Lapp Heavy Duty Power Connector Accessory Female 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 1342 Series
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- Lapp Heavy Duty Power Connector Accessory Female 12 Contacts
