HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 6 Contacts

Bulk discount available

Subtotal (1 unit)*

$96.42

(exc. GST)

$106.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 January 2026
  • Plus 23 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$96.42
3 - 4$94.73
5 +$93.10

*price indicative

RS Stock No.:
174-1830
Mfr. Part No.:
09120062763
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

40A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Screw

Pole Format

4P+2P

Number of Rows

3

Voltage Rating

690 V

Mounting Type

Cable Mount

Number of Contacts

6

Series Number

0912

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

The Harting Han Q series connector insert cable mount has screw termination method, straight body orientation and can be used with heavy duty power connector.

Gender: Female

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links