HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 6 Contacts
- RS Stock No.:
- 174-1701
- Mfr. Part No.:
- 09120062763
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 10 units)*
$724.42
(exc. VAT)
$796.86
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $72.442 | $724.42 |
| 50 + | $65.198 | $651.98 |
*price indicative
- RS Stock No.:
- 174-1701
- Mfr. Part No.:
- 09120062763
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 40A | |
| Gender | Female | |
| Series | Han Q | |
| Type | Connector Insert | |
| Termination Method | Screw | |
| Pole Format | 4P+2P | |
| Number of Rows | 3 | |
| Voltage Rating | 690 V | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 6 | |
| Contact Plating | Silver | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Series Number | 0912 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Gender Female | ||
Series Han Q | ||
Type Connector Insert | ||
Termination Method Screw | ||
Pole Format 4P+2P | ||
Number of Rows 3 | ||
Voltage Rating 690 V | ||
Mounting Type Cable Mount | ||
Number of Contacts 6 | ||
Contact Plating Silver | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Series Number 0912 | ||
The Harting Han Q series connector insert cable mount has screw termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Female
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 7 Contacts
