HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 2 Contacts
- RS Stock No.:
- 174-1703
- Mfr. Part No.:
- 09120023152
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$233.14
(exc. GST)
$256.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 26 January 2026
- Plus 70 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $23.314 | $233.14 |
| 20 - 30 | $22.907 | $229.07 |
| 40 + | $22.488 | $224.88 |
*price indicative
- RS Stock No.:
- 174-1703
- Mfr. Part No.:
- 09120023152
- Brand:
- HARTING
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
| Brand | HARTING | |
| Current Rating | 40A | |
| Gender | Female | |
| Series | Han Q | |
| Type | Connector Insert | |
| Termination Method | Crimp | |
| Pole Format | 2P | |
| Number of Rows | 1 | |
| Voltage Rating | 830 V | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 2 | |
| Series Number | 0912 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Gender Female | ||
Series Han Q | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Pole Format 2P | ||
Number of Rows 1 | ||
Voltage Rating 830 V | ||
Mounting Type Cable Mount | ||
Number of Contacts 2 | ||
Series Number 0912 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Harting Han Q series connector insert cable mount has crimp termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Female
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 18 Contacts
- HARTING Heavy Duty Power Connector Insert Female 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts