- RS Stock No.:
- 174-1702
- Mfr. Part No.:
- 09120062766
- Brand:
- HARTING
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$62.963
(exc. GST)
$69.259
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $62.963 | $629.63 |
20 - 30 | $61.861 | $618.61 |
40 + | $60.729 | $607.29 |
*price indicative |
- RS Stock No.:
- 174-1702
- Mfr. Part No.:
- 09120062766
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting Han Q series connector insert cable mount has screw termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 4P+2P |
Number of Rows | 3 |
Voltage Rating | 690 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |
Series Number | 0912 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Insert, Male
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- Phoenix Contact Heavy Duty Power Connector