- RS Stock No.:
- 173-7755
- Mfr. Part No.:
- 09155083001
- Brand:
- HARTING
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$19.061
(exc. GST)
$20.967
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $19.061 | $190.61 |
50 + | $17.155 | $171.55 |
*price indicative |
- RS Stock No.:
- 173-7755
- Mfr. Part No.:
- 09155083001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han F+B, Food and Beverage Connector System
Harting Han food and beverage connector system, the Han F+B range, consisting of housings, hoods, inserts and covers has been designed specifically for use within the demanding food and beverage industry. The F+B range of connectors offer IP69K rating when assembled and are optimised for splash zone 2, and high pressure or steam cleaning. These versatile connectors can accomodate up to 25 additional types of insert from the Harting Han range when the suitable adaptor is utilised (see 885-6084 in the offer), suitable for the transmission of signal, data and power in many applications.
Features and Benefits
Can be configured with up to 25 different Harting Han contact inserts (using adaptor)
ECOLAB® tested
Screw locking
IP69K rated
500 Mating Cycles
Temperature range -40 to +125° C
Rated at 400V 16A
Impulse voltage 6KV
With PE connection
Pollution degree 3 (inserts and adaptor)
ECOLAB® tested
Screw locking
IP69K rated
500 Mating Cycles
Temperature range -40 to +125° C
Rated at 400V 16A
Impulse voltage 6KV
With PE connection
Pollution degree 3 (inserts and adaptor)
Note
Standards
IEC 60664-1, IEC 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han F+B |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 8P+E |
Number of Rows | 3 |
Voltage Rating | 400 V |
Range | Han F+B |
Number of Contacts | 4+4 |