Han E Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 741-7777
- Mfr. Part No.:
- 09330006117
- Brand:
- HARTING
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$7.682
(exc. GST)
$8.45
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $7.682 | $384.10 |
*price indicative |
- RS Stock No.:
- 741-7777
- Mfr. Part No.:
- 09330006117
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connectors |
Range | Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid |
Voltage Rating | 400 V |
Current Rating | 16A |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 0.37mm² |
Gender | Male |
Termination Method | Crimp |