- RS Stock No.:
- 144-4237
- Mfr. Part No.:
- 09162243101
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.88
(exc. GST)
$72.47
(inc. GST)
Units | Per unit |
1 - 9 | $65.88 |
10 - 24 | $64.60 |
25 + | $62.20 |
- RS Stock No.:
- 144-4237
- Mfr. Part No.:
- 09162243101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 24DD-HMC-F-c
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han DD HMC |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 6 |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Range | Han DD HMC |
Number of Contacts | 24 |
Thread Size | M3 x 10 |
Body Orientation | Straight |
Series Number | 0916 |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Female 42 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts