- RS Stock No.:
- 844-3143
- Mfr. Part No.:
- 09300480317
- Brand:
- HARTING
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$239.64
(exc. GST)
$263.60
(inc. GST)
Units | Per unit |
1 - 99 | $239.64 |
100 - 499 | $235.46 |
500 + | $231.98 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 844-3143
- Mfr. Part No.:
- 09300480317
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housing
Single locking lever to bulkhead and surface mounting housings
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Note
Cable diameters stated are in the form of min./max.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Mounting Type | Bulkhead Mount |
Manufacturer Size Code | 48B |
IP Rating | IP65, IP67 |
Series Number | 930 |
Related links
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Hood
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M32 x 2 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread