HARTING Cable Gland, HAN Series Thread Size PG11 2 Way, For Use With Han 3A and 4A Connectors, Heavy Duty Power
- RS Stock No.:
- 313-6477
- Distrelec Article No.:
- 143-43-901
- Mfr. Part No.:
- 09000005101
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.30
(exc. GST)
$20.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $18.30 |
| 3 - 4 | $18.21 |
| 5 + | $17.89 |
*price indicative
- RS Stock No.:
- 313-6477
- Distrelec Article No.:
- 143-43-901
- Mfr. Part No.:
- 09000005101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Accessory Type | Cable Gland | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Grey | |
| Number of Contacts | 2 | |
| Series | HAN | |
| For Use With | Han 3A and 4A Connectors, Heavy Duty Power Connectors | |
| Material | Metal | |
| Standards/Approvals | No | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Accessory Type Cable Gland | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Grey | ||
Number of Contacts 2 | ||
Series HAN | ||
For Use With Han 3A and 4A Connectors, Heavy Duty Power Connectors | ||
Material Metal | ||
Standards/Approvals No | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- DE
Special Cable Clamp with Bellmouth Cable Fitting and strain relief
Clamps for PG 11, PG21 and PG29 are shown at top left of illustration – clamp for other PG sizes shown at top right. The multiple seal available seperately consists of the three components shown at the bottom of the illustration.
Related links
- HARTING Cable Gland Han 4A Series Thread Size PG11 Heavy Duty Power
- HARTING Cable Gland For Use With Heavy Duty Power Connector
- HARTING Cable Gland For Use With Heavy Duty Power Connector
- HARTING Cable Gland For Use With Cables
- HARTING Han Series Metallic Metal Cable Gland 7mm min. IP68
- HARTING Cable Gland, Han Series
- RS PRO Plastic Cable Gland For Use With Heavy Duty Power Connector
- RS PRO Metal Cable Gland For Use With Heavy Duty Power Connector
