- RS Stock No.:
- 250-2110
- Mfr. Part No.:
- 936013731
- Brand:
- Molex
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$39.838
(exc. GST)
$43.822
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $39.838 | $398.38 |
20 - 40 | $38.685 | $386.85 |
50 - 90 | $36.545 | $365.45 |
100 - 240 | $35.391 | $353.91 |
250 + | $33.746 | $337.46 |
*price indicative |
- RS Stock No.:
- 250-2110
- Mfr. Part No.:
- 936013731
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | Pg21 |
Size | 24B |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread