- RS Stock No.:
- 250-2089
- Mfr. Part No.:
- 936012816
- Brand:
- Molex
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.81
(exc. GST)
$44.89
(inc. GST)
Units | Per unit |
1 - 9 | $40.81 |
10 - 99 | $39.52 |
100 - 249 | $37.86 |
250 - 499 | $36.26 |
500 + | $34.28 |
- RS Stock No.:
- 250-2089
- Mfr. Part No.:
- 936012816
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | M25 |
Size | 16B |
Body Orientation | Top Entry |
Contact Material | Aluminium Alloy |
Related links
- RS PRO Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector, Pg11 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread