- RS Stock No.:
- 250-2085
- Mfr. Part No.:
- 936012781
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$32.45
(exc. GST)
$35.69
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $32.45 |
10 - 99 | $31.41 |
100 - 249 | $30.11 |
250 - 499 | $28.81 |
500 + | $27.25 |
- RS Stock No.:
- 250-2085
- Mfr. Part No.:
- 936012781
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 93601 |
Type | STD |
Thread Size | Pg21 |
Size | 16B |
Body Orientation | Top Entry |
Contact Material | Aluminium Alloy |
Related links
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg16 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- Clamps
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg13.5 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread