- RS Stock No.:
- 250-2001
- Mfr. Part No.:
- 936010692
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.16
(exc. GST)
$12.28
(inc. GST)
Units | Per unit |
1 - 9 | $11.16 |
10 - 99 | $10.82 |
100 - 249 | $10.35 |
250 - 499 | $9.93 |
500 + | $9.37 |
- RS Stock No.:
- 250-2001
- Mfr. Part No.:
- 936010692
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex standard single lever hood made by die-cast aluminium with polyester powder coating and available in grey color.
Thread size M20
Metric thread type
IP66 rating
Metric thread type
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 93601 |
Type | STD |
Thread Size | M20 |
Size | 3A |
Body Orientation | Top Entry |
Contact Material | Aluminium Alloy |