Phoenix Contact HC Heavy Duty Power Connector Housing, 1 Contacts
- RS Stock No.:
- 201-6336
- Mfr. Part No.:
- 1412577
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$20.05
(exc. GST)
$22.05
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.05 |
5 + | $18.05 |
- RS Stock No.:
- 201-6336
- Mfr. Part No.:
- 1412577
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact Sleeve housing B6 is made for single locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.
Salt water resistant
One cable outlet
-40°C to 125°C operative ambient temperature
One cable outlet
-40°C to 125°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Housing |
Number of Contacts | 1 |
Size | B6 |
Manufacturer Size Code | B6 |
Body Orientation | Top Entry |
Cable Entry Angle | Top |
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread