Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- RS Stock No.:
- 201-5288
- Mfr. Part No.:
- 1412846
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$55.20
(exc. GST)
$60.72
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.20 |
5 + | $49.67 |
- RS Stock No.:
- 201-5288
- Mfr. Part No.:
- 1412846
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Box mounting bases B10 used for single locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg16 type of the screw connection
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg16 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | HC |
Number of Contacts | 2 |
Size | B10 |
Manufacturer Size Code | B10 |
Gender | Female |
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 x 2 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 x 2 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread