Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 208-1909
- Mfr. Part No.:
- 1413418
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$49.25
(exc. GST)
$54.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $49.25 |
5 + | $44.32 |
- RS Stock No.:
- 208-1909
- Mfr. Part No.:
- 1413418
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact HEAVYCON ADVANCE sleeve housings of size B16 with screw locking. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66, IP68 and IP69
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Power Connector Housing |
Thread Size | M40 |
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 x 2 Thread