- RS Stock No.:
- 181-0656
- Mfr. Part No.:
- 9200100541
- Brand:
- HARTING
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.24
(exc. GST)
$40.96
(inc. GST)
Units | Per unit |
1 - 49 | $37.24 |
50 - 99 | $36.19 |
100 + | $34.70 |
- RS Stock No.:
- 181-0656
- Mfr. Part No.:
- 9200100541
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever to bulkhead or surface mounting housings
Single locking lever to bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | PG21 |
Manufacturer Size Code | 10A |
Body Orientation | Side Entry |
Current Rating | 10A |
IP Rating | IP65 |
Related links
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread