HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- RS Stock No.:
- 842-4246
- Mfr. Part No.:
- 09340100501
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$46.50
(exc. GST)
$51.15
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $46.50 |
100 - 499 | $45.20 |
500 + | $43.33 |
- RS Stock No.:
- 842-4246
- Mfr. Part No.:
- 09340100501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Han HV E/ES Hoods and Housings
A comprehensive offering of die cast aluminium hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features and Benefits:
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han Hv E |
Thread Size | PG21 |
Body Orientation | Side Entry |
Range | Harting Han |
IP Rating | IP65 |
Related links
- HARTING Han Hv E Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Hv E Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- HARTING Han E Heavy Duty Power Connector Hood, 24 Contacts, M25 Thread