- RS Stock No.:
- 250-2084
- Mfr. Part No.:
- 936012776
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.13
(exc. GST)
$32.04
(inc. GST)
Units | Per unit |
1 - 9 | $29.13 |
10 - 24 | $28.18 |
25 - 49 | $27.73 |
50 + | $26.78 |
- RS Stock No.:
- 250-2084
- Mfr. Part No.:
- 936012776
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | Pg21 |
Size | 16B |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread