HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with HMC
- RS Stock No.:
- 874-3575
- Mfr. Part No.:
- 09332006217
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-3575
- Mfr. Part No.:
- 09332006217
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Han E HMC | |
| Current | 16A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Gold Plated | |
| For Use With | HMC Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Standards/Approvals | EN ISO 9001, UL 94 V 0, IRIS, EU Eco-Audit, DIN EN 175 301-801, DIN EN 61 984, DIN EN 60 664-1, ISO 14001:2004 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 0.37mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Han E HMC | ||
Current 16A | ||
Accessory Type Crimp Contact | ||
Contact Plating Gold Plated | ||
For Use With HMC Connector | ||
Contact Material Copper Alloy | ||
Voltage 500V | ||
Termination Type Crimp | ||
Standards/Approvals EN ISO 9001, UL 94 V 0, IRIS, EU Eco-Audit, DIN EN 175 301-801, DIN EN 61 984, DIN EN 60 664-1, ISO 14001:2004 | ||
Minimum Wire Size mm² 0.14mm² | ||
Gender Female | ||
Maximum Wire Size mm² 0.37mm² | ||
- COO (Country of Origin):
- DE
Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Note
For inserts see 874-3519 - 874-3588 and their associated ranges.
Approvals
UR, CSA
Standards
DIN EN 60 664-1, DIN EN 61 984
Related links
- HARTING Han E HMC Male Crimp Contact Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with HMC Connector
- HARTING Han E Female Connector Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Han E
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Heavy Duty
- HARTING Han E Male Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Crimp
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Thermocouple
- HARTING 4.5 x 22.2 mm Han E Female Connector Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with HMC Connector
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 1 mm² Maximum Wire Size 1 mm² for use with HMC Connector
