HARTING Han E HMC Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$977.10

(exc. GST)

$1,074.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100$9.771$977.10
200 - 300$9.60$960.00
400 +$9.424$942.40

*price indicative

RS Stock No.:
173-7747
Mfr. Part No.:
09332006216
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han E HMC

Accessory Type

Crimp Contact

For Use With

HMC Connector

Voltage Rating

500 V

Current Rating

16A

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

COO (Country of Origin):
DE

Han E HMC Connector Contacts


Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A

Note

For inserts see 874-3519 - 874-3588 and their associated ranges.

Standards

DIN EN 60 664-1, DIN EN 61 984

Approvals

UR, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Han HMC Connectors


The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Related links