HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with HMC Connector
- RS Stock No.:
- 173-7749
- Mfr. Part No.:
- 09332006221
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1,108.70
(exc. GST)
$1,219.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $11.087 | $1,108.70 |
| 200 - 300 | $10.893 | $1,089.30 |
| 400 + | $10.693 | $1,069.30 |
*price indicative
- RS Stock No.:
- 173-7749
- Mfr. Part No.:
- 09332006221
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Han E HMC | |
| Accessory Type | Crimp Contact | |
| Current | 16A | |
| Contact Plating | Gold | |
| For Use With | HMC Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Han E HMC | ||
Accessory Type Crimp Contact | ||
Current 16A | ||
Contact Plating Gold | ||
For Use With HMC Connector | ||
Contact Material Copper Alloy | ||
Voltage 500V | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Note
For inserts see 874-3519 - 874-3588 and their associated ranges.
Approvals
UR, CSA
Standards
DIN EN 60 664-1, DIN EN 61 984
Related links
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with HMC Connector
- HARTING Han E HMC Male Crimp Contact, 16A Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with HMC Connector
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with HMC
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 1 mm² Maximum Wire Size 1 mm² for use with HMC Connector
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with HMC
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with HMC
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with HMC
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with HMC
