HARTING Locator, Han C Series , For Use With Contact Han C
- RS Stock No.:
- 843-0254
- Mfr. Part No.:
- 09990000308
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.57
(exc. GST)
$10.53
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $9.57 |
100 - 499 | $9.53 |
500 + | $9.39 |
- RS Stock No.:
- 843-0254
- Mfr. Part No.:
- 09990000308
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crimp Tooling
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Locator |
Series | Han C |
For Use With | Contact Han C |
Related links
- HARTING Locator, Han E Series , For Use With Heavy Duty Power Connectors
- HARTING Locator, Han-Yellock Series , For Use With Heavy Duty...
- HARTING Locator, HAN D Series , For Use With Crimp Tool
- HARTING Locator-Set, HAN D, Han E Series , For Use With Crimp Tool
- HARTING Hexagonal Driver, Han C Series , For Use With Axial Screw
- HARTING Removal Tool, Han C Series , For Use With Crimp Contact
- HARTING Crimping Tool-Han Yellock Locator, Han-Yellock Series ,...
- Harting Contact, Han-Fast Lock Series 1 Way