- RS Stock No.:
- 261-6651
- Mfr. Part No.:
- PL28X-301-70-2-5
- Brand:
- Amphenol Industrial
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 60)
$132.703
(exc. GST)
$145.973
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $132.703 | $7,962.18 |
120 + | $126.671 | $7,600.26 |
*price indicative |
- RS Stock No.:
- 261-6651
- Mfr. Part No.:
- PL28X-301-70-2-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial plug connector with shielding right angle plug.
Accepted cable size 70 mm²
Current rating 200 A
Current rating 200 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Cable Connector |
Current Rating | 300A |
Related links
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Amphenol Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Jumo Capillary Thermostat SPST Surface Mount
- Infineon ISO2H823V25XUMA1 8High Side PG-VQFN-70-2
- Jumo Capillary Thermostat NC Surface Mount