SPREADFAST Heat Pipe, Heat Pipe 150 mm
- RS Stock No.:
- 867-0953
- Mfr. Part No.:
- SF-10-150-S
- Brand:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.38
(exc. GST)
$36.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $33.38 |
| 12 - 24 | $32.97 |
| 25 - 49 | $32.21 |
| 50 + | $31.31 |
*price indicative
- RS Stock No.:
- 867-0953
- Mfr. Part No.:
- SF-10-150-S
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Heat Pipe | |
| Product Type | Heat Pipe | |
| Length | 150mm | |
| Diameter | 10mm | |
| Series | SF | |
| Standards/Approvals | Approvals list | |
| Application | Heat Transfer, Cooling | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Heat Pipe | ||
Product Type Heat Pipe | ||
Length 150mm | ||
Diameter 10mm | ||
Series SF | ||
Standards/Approvals Approvals list | ||
Application Heat Transfer, Cooling | ||
Material Copper | ||
- COO (Country of Origin):
- TW
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Related links
- SPREADFAST Heat Pipe, Heat Pipe 150 mm
- SPREADFAST Heat Pipe, Heat Pipe 250 mm
- SPREADFAST Heat Pipe, Heat Pipe 200 mm
- SPREADFAST Heat Pipe, Heat Pipe 300 mm
- SPREADFAST Heat Pipe, Heat Pipe 350 mm
- SPREADFAST Heat Pipe, Heat Pipe 100 mm
- SPREADFAST Heat Pipe, Heat Pipe 3 mm 100 mm 3mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 180 mm
