AAVID THERMALLOY Heatsink, 1/2 Brick DC/DC Converter, 0.6°C/W 6.1 mm 57.91 mm 60.96mm
- RS Stock No.:
- 712-4134
- Mfr. Part No.:
- 241202B92200G
- Brand:
- AAVID THERMALLOY
This image is representative of the product range
Subtotal (1 unit)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,089 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.19 |
*price indicative
- RS Stock No.:
- 712-4134
- Mfr. Part No.:
- 241202B92200G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | 1/2 Brick DC/DC Converter | |
| Product Type | Heatsink | |
| Length | 57.91mm | |
| Width | 60.96mm | |
| Height | 6.1mm | |
| Fastening | Screw | |
| Thermal Resistance | 0.6°C/W | |
| Diameter | 2.29mm | |
| Colour | Black | |
| Compatible Package Type | Half Brick | |
| Standards/Approvals | RoHS Compliant | |
| Application | DC to DC Converter | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With 1/2 Brick DC/DC Converter | ||
Product Type Heatsink | ||
Length 57.91mm | ||
Width 60.96mm | ||
Height 6.1mm | ||
Fastening Screw | ||
Thermal Resistance 0.6°C/W | ||
Diameter 2.29mm | ||
Colour Black | ||
Compatible Package Type Half Brick | ||
Standards/Approvals RoHS Compliant | ||
Application DC to DC Converter | ||
Heatsinks for Half Brick DC/DC Converters
High fin density has more surface area for better heat transfer in less space
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/2 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
- RS Stock No. 7124147
- Mfr. Part No. 241204B92200G
Each
$10.82
- RS Stock No. 7124131
- Mfr. Part No. 241202B91200G
Each
$11.72
- RS Stock No. 7124138
- Mfr. Part No. 241204B91200G
Each
$16.98
- RS Stock No. 7124178
- Mfr. Part No. 241802B92200G
Each
$4.87
Related links
- AAVID THERMALLOY Heatsink 0.6°C/W 6.1 mm 60.96 mm 60.96mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 57.91 mm 60.96mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 60.96 mm 60.96mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 6.1 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 58 mm 58mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 22.9 mm 37 mm 58mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 22.9 mm 57.9 mm 22.9mm









