AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.1K/W 25 mm 75 mm 200mm
- RS Stock No.:
- 507-5087
- Mfr. Part No.:
- OK278/B/75
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.54
(exc. GST)
$73.19
(inc. GST)
- RS Stock No.:
- 507-5087
- Mfr. Part No.:
- OK278/B/75
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 200mm | |
| Height | 25mm | |
| Thermal Resistance | 1.1K/W | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 200mm | ||
Height 25mm | ||
Thermal Resistance 1.1K/W | ||
Colour Black | ||
Material Aluminium | ||
Flatback 200mm Wide x 25mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 0.8°C/W 40 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 25 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 0.48°C/W 40 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 2.3K/W 25 mm 150 mm 97mm
- AAVID THERMALLOY Heatsink 1.9°C/W 25 mm 100 mm 97mm

