Malico Heatsink, Clip 25 mm 40 mm 40mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.69

(exc. GST)

$22.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$20.69
100 - 249$20.36
250 - 499$19.85
500 +$19.34

*price indicative

RS Stock No.:
489-6142
Mfr. Part No.:
MBH40002-25P/2.6
Brand:
Malico
Find similar products by selecting one or more attributes.
Select all

Brand

Malico

Product Type

Heatsink

For Use With

Clip

Length

40mm

Width

40mm

Height

25mm

Fastening

Snap

Colour

Black

Finish

Black Anodised

Compatible Package Type

BGA

Standards/Approvals

No

Material

Aluminium

COO (Country of Origin):
TW

BGA Chipset Heat Sinks


High-performance precision-forged clip-attachment heatsinks for BGA chipsets.

AL6063 grade aluminium at 201 W/m K thermal conductivity

Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance

Attachment by plastic clip

Excellent performance for both natural convection and low to medium airflow levels with low pressure drop

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy