Fischer Elektronik Heatsink, 1.8K/W
- RS Stock No.:
- 283-6604
- Distrelec Article No.:
- 175-60-439
- Mfr. Part No.:
- SK 136 150 SA
- Brand:
- Fischer Elektronik
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.71
(exc. GST)
$61.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.71 |
- RS Stock No.:
- 283-6604
- Distrelec Article No.:
- 175-60-439
- Mfr. Part No.:
- SK 136 150 SA
- Brand:
- Fischer Elektronik
Related links
- Heatsink, 1.8K/W, 100 x 120 x 32mm, Screw
- Heatsink, Universal Round Alu, 1.8K/W, 60 (Dia.) x 37.5mm, Screw
- Heatsink, Universal Round Alu, 1.8K/W, 50 (Dia.) x 37.5mm, Screw
- Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mm
- Heatsink, Universal Rectangular Alu, 0.7K/W, 150 x 200 x 25mm
- Heatsink, Universal 19" Alu, 1.4K/W, 150 x 159 x 15mm, Clamp
- Heatsink, Universal Rectangular Alu, 0.53K/W, 150 x 200 x 40mm
- Heatsink, Universal 19" Alu, 1.8K/W, 100 x 159 x 15mm, Clamp