Fischer Elektronik Heatsink, 26K/W
- RS Stock No.:
- 283-5907
- Distrelec Article No.:
- 175-58-604
- Mfr. Part No.:
- FK 242 SA 220 O
- Brand:
- Fischer Elektronik
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.43
(exc. GST)
$3.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.43 |
- RS Stock No.:
- 283-5907
- Distrelec Article No.:
- 175-58-604
- Mfr. Part No.:
- FK 242 SA 220 O
- Brand:
- Fischer Elektronik
Related links
- Heatsink, 26K/W, 31 x 8 x 10mm, Solder
- Heatsink, 18.7K/W
- Heatsink, 36K/W, 25 x 12.6 x 6.5mm, Screw
- Heatsink, 20K/W, 25 x 14 x 15mm, Clip, Screw
- KIMO KH-220-O Temperature & Humidity Data Logger, USB
- Heatsink, 31.5K/W, 23 x 8 x 10mm, Solder
- Heatsink, 24K/W, 15 x 13 x 10mm, Solder
- Heatsink, 25K/W, 23 x 13 x 10mm, Solder