Arcol Ohmite Heatsink, TO-263 and TO-268, TO-252 11.68 mm 12.07 mm 26.16mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.01

(exc. GST)

$5.51

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 22 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$5.01-
50 - 99$4.902%
100 +$4.843%

*price indicative

Packaging Options:
RS Stock No.:
227-5364
Mfr. Part No.:
DA-T263-401E-TR
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Heatsink

For Use With

TO-263 and TO-268, TO-252

Length

12.07mm

Width

26.16mm

Height

11.68mm

Finish

Black Anodised

Compatible Package Type

TO-252, TO-263, TO-268

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink D Series heatsinks provide an innovative solution for SMT compatible semiconductors and resistors. The unique design (Patent Pending) combines tin plated, solderable rods with an aluminium extruded heat sink body. These rods (or “rollers”) are mated mechanically to the heatsink by forging to reduce the thermal resistance between the heatsink body and the solderable feet.

Increased surface areas by 3 times therefore thermal performance up to 300% over the aluminium stamped heat sinks on markets

Light weight aluminium construction allows faster pick and place assembly reducing the manufacturing cycle time

Radius mounted “Rollers” are designed for maximizing heat transfer from the component and avoiding the thermal “bottle-neck” seen in stamped and staked

Available in tape and reel

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy