European Thermodynamics Heatsink, Universal Square Alu 15 mm 40 mm 40mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.73

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$10.73
5 - 24$10.61
25 +$9.55

*price indicative

RS Stock No.:
184-6753
Mfr. Part No.:
SFH4001-15L
Brand:
European Thermodynamics
Find similar products by selecting one or more attributes.
Select all

Brand

European Thermodynamics

Product Type

Heatsink

For Use With

Universal Square Alu

Length

40mm

Width

40mm

Height

15mm

Colour

Black

Series

SFH

Standards/Approvals

No

Material

Aluminium

Application

Wide Range of Semi-Conductor Devices with Flat Surfaces

COO (Country of Origin):
CN
Cold-forged, ultra-high performance

low thermal resistance

suitable for low profile passive cooling

Applications

Suitable for use with a wide range of semi-conductor devices with flat surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy