SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 12.2 mm 116.8 mm 61mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.54

(exc. GST)

$17.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.54
5 - 24$14.68
25 +$13.20

*price indicative

RS Stock No.:
184-6743
Mfr. Part No.:
HS-DC-1/1-HFL-12
Brand:
SPREADFAST
Find similar products by selecting one or more attributes.
Select all

Brand

SPREADFAST

For Use With

1/1 Brick DC/DC Converter

Product Type

Heatsink

Length

116.8mm

Width

61mm

Height

12.2mm

Series

HS

Colour

Black

Finish

Black

Standards/Approvals

No

Material

Aluminium

Application

DC Converter

COO (Country of Origin):
CN
Extruded, cross-cut, optimised design for specific flow required

Fits industry standard brick size DC-to-DC modules

Lengthwise and crosswise fin orientations in two different fin heights to allow a precise

match to the application

Thin fin geometry which increases thermal performance and reduces pressure drop

Applications

DC-DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy