Wurth Elektronik Heatsink, IC, 7K/W 25 mm 40 mm 40mm
- RS Stock No.:
- 847-911
- Mfr. Part No.:
- 40906110254040
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 tray of 36 units)*
$441.50
(exc. GST)
$485.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $441.50 | $12.264 |
*price indicative
- RS Stock No.:
- 847-911
- Mfr. Part No.:
- 40906110254040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | IC | |
| Product Type | Heatsink | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 25mm | |
| Thermal Resistance | 7K/W | |
| Colour | Black | |
| Series | WE-HICI | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With IC | ||
Product Type Heatsink | ||
Length 40mm | ||
Width 40mm | ||
Height 25mm | ||
Thermal Resistance 7K/W | ||
Colour Black | ||
Series WE-HICI | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for efficient thermal management of integrated circuits, ensuring optimal heat dissipation in electronic applications. Its anodised aluminium construction contributes to enhanced durability.
Thermal resistance ranges from 3 to 7 K/W for effective cooling
Constructed from aluminium with a black anodised finish for improved durability
Storage conditions are from 5 °C up to 40 °C with a humidity level below 75 %
Compliant with RoHS and REACh certifications for eco-friendliness
