Wurth Elektronik Heatsink, IC, 8.14K/W 25 mm 40 mm 40mm
- RS Stock No.:
- 847-907
- Mfr. Part No.:
- 40905112254040
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 tray of 40 units)*
$526.44
(exc. GST)
$579.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $526.44 | $13.161 |
*price indicative
- RS Stock No.:
- 847-907
- Mfr. Part No.:
- 40905112254040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 25mm | |
| Thermal Resistance | 8.14K/W | |
| Colour | Black | |
| Series | WE-HICI | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 40mm | ||
Width 40mm | ||
Height 25mm | ||
Thermal Resistance 8.14K/W | ||
Colour Black | ||
Series WE-HICI | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape is engineered to enhance heat dissipation in electronic applications, ensuring optimal performance during operation. This efficient solution is Ideal for various IC applications requiring dependable thermal management.
Thermal resistance ranges from 3.14 to 8.14 K/W, allowing for customized performance based on application
Constructed from aluminium with a black anodised surface for enhanced durability and heat transfer
RoHS and REACh compliant, supporting environmentally safe applications
Moisture sensitivity level rated at 1, ensuring reliability in diverse environments
