Mizutani Electric Heatsink 20 mm 80 mm 80mm
- RS Stock No.:
- 723-759
- Mfr. Part No.:
- HTE80-20(4)-80 DE
- Brand:
- Mizutani Electric
Subtotal (1 unit)*
$36.73
(exc. GST)
$40.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.73 |
*price indicative
- RS Stock No.:
- 723-759
- Mfr. Part No.:
- HTE80-20(4)-80 DE
- Brand:
- Mizutani Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mizutani Electric | |
| Product Type | Heatsink | |
| Length | 80mm | |
| Width | 80mm | |
| Height | 20mm | |
| Fastening | Screw | |
| Series | HTE Series | |
| Colour | Natural Silver | |
| Standards/Approvals | RoHS | |
| Application | Effective Heat Dissipation | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Mizutani Electric | ||
Product Type Heatsink | ||
Length 80mm | ||
Width 80mm | ||
Height 20mm | ||
Fastening Screw | ||
Series HTE Series | ||
Colour Natural Silver | ||
Standards/Approvals RoHS | ||
Application Effective Heat Dissipation | ||
Material Aluminium | ||
- COO (Country of Origin):
- JP
Related links
- Mizutani Electric Heatsink 20 mm 60 mm 60mm
- Mizutani Electric Heatsink 20 mm 100 mm 100mm
- Mizutani Electric Heatsink 10 mm 40 mm 40mm
- Mizutani Electric Heatsink 25 mm 100 mm 100mm
- Mizutani Electric Heatsink 40 mm 100 mm 100mm
- Mizutani Electric Heatsink 10 mm 50 mm 50mm
- Mizutani Electric Heatsink 30 mm 60 mm 60mm
- Mizutani Electric Heatsink 25 mm 60 mm 60mm
