RND Heatsink, LED, UPS, 0.05°C/W 32 mm 250 mm 101.6 mm
- RS Stock No.:
- 490-253
- Distrelec Article No.:
- 303-86-351
- Mfr. Part No.:
- RND 460-00180
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-253
- Distrelec Article No.:
- 303-86-351
- Mfr. Part No.:
- RND 460-00180
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Product Type | Heatsink | |
| Length | 250mm | |
| Width | 101.6 mm | |
| Height | 32mm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 0.05°C/W | |
| Colour | Natural | |
| Finish | Natural | |
| Standards/Approvals | RoHS, BS EN 12020 and BS EN 755 | |
| Material | Aluminium | |
| Special Features | RoHS Compliant, Excellent performance for a one piece extrusion, Tolerances in accordance with BS EN 12020/ BS EN 755 | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Product Type Heatsink | ||
Length 250mm | ||
Width 101.6 mm | ||
Height 32mm | ||
Fastening Surface Mount | ||
Thermal Resistance 0.05°C/W | ||
Colour Natural | ||
Finish Natural | ||
Standards/Approvals RoHS, BS EN 12020 and BS EN 755 | ||
Material Aluminium | ||
Special Features RoHS Compliant, Excellent performance for a one piece extrusion, Tolerances in accordance with BS EN 12020/ BS EN 755 | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is engineered for optimal thermal performance, making it a vital component for a variety of applications including LED technology, traction systems, Hi Fi audio, and uninterrupted power supplies. The one piece aluminium extrusion delivers excellent efficiency, ensuring that your devices maintain a consistent temperature even under demanding conditions.
RoHS compliant for environmentally responsible usage
Designed to meet rigorous tolerances as per industry standards
Provides superior thermal performance for diverse applications
Ideal for enhancing the longevity of electronic devices
Constructed from high quality aluminium alloy for added durability
Natural finish ensures compatibility with various aesthetic requirements
Optimised dimensions facilitate easy integration into existing systems