Bergquist Heatsink Hi-Flow Insulator for use with Heatsink
- RS Stock No.:
- 329-3283
- Mfr. Part No.:
- HF105-0.005-00-1212
- Brand:
- Bergquist
Bulk discount available
Subtotal (1 unit)**
$100.32
(exc. GST)
$110.35
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 99 | $100.32 |
100 - 249 | $98.58 |
250 - 499 | $96.75 |
500 + | $94.86 |
**price indicative
- RS Stock No.:
- 329-3283
- Mfr. Part No.:
- HF105-0.005-00-1212
- Brand:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Accessory Type | Hi-Flow Insulator | |
For Use With | Heatsink | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Accessory Type Hi-Flow Insulator | ||
For Use With Heatsink | ||
Related links
- Bergquist Thermal Interface Sheet 1.6W/m·K 12 x 12in
- Bergquist Heatsink Adhesive Tape for use with Heatsink
- Bergquist Thermal Interface Sheet 2.5W/m·K 12 x 12in
- Bergquist Thermal Interface Sheet 0.9W/m·K 12 x 12in
- Bergquist Flame Retardant Thermal Insulating Sheet, 304.8mm x 304.8mm x 0.23mm
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6W/m·K, Phase Change Thermal Interface
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad 1.5W/m·K, Phase Change Thermal Interface
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad 0.5W/m·K, Phase Change Thermal Interface