RS PRO Heating Element, 2in, Cartridge Heater, 70 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.95

(exc. GST)

$36.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.95
10 - 49$29.46
50 +$24.24

*price indicative

RS Stock No.:
860-7022
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

70W

Overall Length

2in

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 2 in, 70 W, 220 V AC


This cartridge heater from RS PRO is designed for the application of targeted heat to solid metal items. Its built-in leads can withstand extreme temperatures of up to +450°C, and the high-impact ceramic cap can resist knocks, shocks and vibrations for use in demanding environments.

To install this heating element, fit the cartridge snugly into a drilled hole for optimal heat transfer. To ensure good performance over a long lifetime, it has deep holes in the cap that mean the leads won't fray when bent. A TIG (tungsten inert gas) welded end disc prevents moisture absorption and contamination. Thanks to its compact size, this heater is suitable for small spaces.

This component is ideal for industrial applications that require localised heating. It should be used with a temperature sensor and control system in order to prevent overheating.

Features and Benefits


  • Diameter of 3/8 in

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 2 in

  • Power rating of 70 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy