RS PRO Heating Element, 3in, Cartridge Heater, 535 W, 220V ac
- RS Stock No.:
- 860-6766
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$35.72
(exc. GST)
$39.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 803 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.72 | - |
| 10 - 49 | $33.89 | 5% |
| 50 + | $27.89 | 21% |
*price indicative
- RS Stock No.:
- 860-6766
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 535W | |
| Overall Length | 3in | |
| Standards/Approvals | No | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 535W | ||
Overall Length 3in | ||
Standards/Approvals No | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 3 in, 535 W, 220 V AC
Apply targeted heat to metal plates and solids using this tube-shaped heating element from RS PRO. The cartridge heater is well-suited for a range of demanding industrial environments, including packaging and plastics applications.
These heating elements are designed to slide easily into drill holes in both imperial and metric sizes. Please note that in order for the element to work it must be fitted in tightly, so ordering the correct dimensions is crucial. This compact model has a diameter of just half an inch and is 3 inches long.
This cartridge heater can handle temperatures right up to +450°C thanks to the fibreglass-insulated, 10-inch lead wire. This means you can use it in manufacturing processes that call for localised heat. A nickel-chromium resistance wire ensures optimal heater life and is evenly wound for an even heat distribution. An RS PRO quality product, this heater has been stringently tested for safety.
Features and Benefits
• Cartridge heater
• Supply voltage of 220 V AC
• Power rating of 535 W
• Diameter of 0.5 inches
• Length of 3 inches
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoHS-compliant for restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
