Acim Jouanin Formable Coil Heater, 1.65m, 3.7 mm, 1 kW, 230V ac
- RS Stock No.:
- 374-3160
- Mfr. Part No.:
- RCF/TC1000
- Brand:
- Acim Jouanin
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$756.78
(exc. GST)
$832.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $756.78 | - |
| 5 - 9 | $749.52 | - |
| 10 + | $739.20 | 2% |
*price indicative
- RS Stock No.:
- 374-3160
- Mfr. Part No.:
- RCF/TC1000
- Brand:
- Acim Jouanin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Formable Coil Heater | |
| Power Rating | 1kW | |
| Overall Length | 1.65m | |
| Overall Width | 3.7mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Formable Coil Heater | ||
Power Rating 1kW | ||
Overall Length 1.65m | ||
Overall Width 3.7mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Related links
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.3 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Finned Tubular Heater 230V ac
- Acim Jouanin Cartridge Heater 16 mm 200 mm 230V ac
