Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$76.62
(exc. GST)
$84.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $76.62 | - |
| 5 + | $63.06 | 17% |
*price indicative
- RS Stock No.:
- 246-2517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reflector Bracket | |
| Overall Length | 160mm | |
| Overall Width | 92mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reflector Bracket | ||
Overall Length 160mm | ||
Overall Width 92mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Reflector Bracket, 160 mm
This reflector bracket from RS PRO is designed for use with ceramic heating elements. It reflects the heat from the element in the desired direction in order to improve efficiency and effectiveness, as well as protecting the wall or ceiling that the heater is mounted on.
The reflector has a ceramic terminal block mounted on the back of it, allowing normal mains wiring to be connected to one side and the heat-proof wiring for the actual heater to the other side. This ensures that the mains wiring is protected from the element.
This product is suitable for use in dry, indoor environments, such as offices, warehouses or workshops. The twin threaded sockets on the back allow for easy mounting to beams or rails using standard M6 bolts. It's advised that temperature sensing control elements are used with it to ensure safety.
Features and Benefits
• Reflector bracket heating element
• Dimensions of 160 mm (L) x 92 mm (W) x 32 mm (D)
Related links
- RS PRO Reflector Bracket 92 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 160 mm, 120 mm
- RS PRO Analogue Voltmeter AC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter AC 92 mm
- RS PRO EQ94 Series Analogue Voltmeter AC 92 mm
- RS PRO Analogue Voltmeter DC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter DC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter AC ±1.5 % 92 mm
