Acim Jouanin Finned Tubular Heater, 260mm, 500 W, 230V ac
- RS Stock No.:
- 231-8017
- Mfr. Part No.:
- RA 2652 500
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$87.14
(exc. GST)
$95.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.14 |
*price indicative
- RS Stock No.:
- 231-8017
- Mfr. Part No.:
- RA 2652 500
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Finned Tubular Heater | |
| Power Rating | 500W | |
| Overall Length | 260mm | |
| Connection Type | Flat Clamp Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | REACH and RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Finned Tubular Heater | ||
Power Rating 500W | ||
Overall Length 260mm | ||
Connection Type Flat Clamp Terminal | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals REACH and RoHS | ||
Supply Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin heater with rectangular finned for heating air or gas in natural or forced convection, they are used in air heaters and static batteries, ovens, drying tunnels. It used aluminium/zinc alloy or stainless steel fins with electrical connection by flat clamp terminals or threaded rod, washers and nuts, depending on the model.
Stainless steel armored tubes
Wattage tolerance + 5% / -10%
Related links
- Acim Jouanin Finned Tubular Heater 230V ac
- Acim Jouanin Finned Tubular Heater 750 W, 230V ac
- Acim Jouanin Finned Tubular Heater 230V ac
- Acim Jouanin Cartridge Heater 0.375 in 4 in 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 100 mm 230V ac
- Acim Jouanin Band Heater 230V ac
- Acim Jouanin Band Heater 230V ac
