Acim Jouanin Cartridge Heater 6.5 mm, 250 mm, 60 mm, 200 W, 230V ac

Subtotal (1 unit)*

$82.76

(exc. GST)

$91.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.76

*price indicative

RS Stock No.:
231-8010
Mfr. Part No.:
H6.5X60X200
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Cartridge Heater

Power Rating

200W

Lead Length

250mm

Length

60mm

Diameter

6.5mm

Maximum Supply Voltage

230V ac

Standards/Approvals

REACH and RoHS, EN 60335-1

Supply Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Acim Jouanin high-charge cartridge heater allow metal parts to be heated quickly. Inserted into bores, they operate in harsh environments. It has insulation by very high purity magnesium oxide with a specific, highly compacted particle size and used flexible power cables, nickel core, siliconized fiberglass insulated. It used nickel-chrome resistance wire wound on high quality sintered magnesia bars.

Stainless steel sheath, with plasma welded end disc

Maximum temperature 350 ° C

Wattage tolerance + 5% to -10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy