Siemens Heating Element, Water Heater, 10 W, 24V ac
- RS Stock No.:
- 636-960
- Mfr. Part No.:
- Z366 / BPZ:Z366
- Brand:
- Siemens
Subtotal (1 unit)*
$899.19
(exc. GST)
$989.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.19 |
*price indicative
- RS Stock No.:
- 636-960
- Mfr. Part No.:
- Z366 / BPZ:Z366
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Element Type | Water Heater | |
| Product Type | Heating Element | |
| Power Rating | 10W | |
| Standards/Approvals | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Element Type Water Heater | ||
Product Type Heating Element | ||
Power Rating 10W | ||
Standards/Approvals No | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- AT
The Siemens Stem heating element is designed for media temperatures of 0 °C with a power rating of 10 W and operates on AC/DC 24 V, featuring a heating resistor for reliable performance.
Operating voltage AC/DC 24 V
Power consumption 10 W
Related links
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 10 W 240 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 40 mm 10 W
- DBK Enclosures Enclosure Heating Element 8.5 mm 18 W, 24V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 80 W, 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 50 W, 24V ac/dc
- STEGO Heating Element Enclosure Heating Element 10 mm 5 W, 24V ac/dc
