DBK Enclosures Heating Element, 40mm, 35 mm, 100V, 240 V

Subtotal (1 unit)*

$112.87

(exc. GST)

$124.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.87

*price indicative

RS Stock No.:
606-867
Mfr. Part No.:
040100350
Brand:
DBK Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

DBK Enclosures

Product Type

Heating Element

Overall Length

40mm

Overall Width

35mm

Standards/Approvals

No

Supply Voltage

100V, 240V

COO (Country of Origin):
GB
The DBK Enclosures Surface Heaters are designed for use in wet, dirty, and harsh environments, featuring highly effective heat transfer due to their durable aluminium housing. With various voltage and temperature options available, they are externally tested to meet the stringent IP68 rating, ensuring reliable performance even in challenging conditions. Ideal for environments where robust and efficient heating solutions are required.

2 Meter two core cable as standard

Compact design

Extremely forgiving against mishandling

Self regulating PTC heater

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy