Pfannenberg 30W Radiant Fan Heater, DIN Rail
- RS Stock No.:
- 283-5910
- Distrelec Article No.:
- 154-21-501
- Mfr. Part No.:
- FLH 030
- Brand:
- Pfannenberg
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.95
(exc. GST)
$113.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $102.95 |
- RS Stock No.:
- 283-5910
- Distrelec Article No.:
- 154-21-501
- Mfr. Part No.:
- FLH 030
- Brand:
- Pfannenberg
Related links
- Pfannenberg 100W Industrial Heater, DIN Rail
- VEAB 2kW Fan Fan Heater, Wall Mount
- Heaters & Radiators
- Pfannenberg Enclosure Heater, 115V ac, 250W Output, 300W Input,...
- Pfannenberg Enclosure Heater, 115V ac, 600W Output, 650W Input,...
- Pfannenberg Enclosure Heater, 230V ac, 400W Output, 450W Input,...
- Pfannenberg Enclosure Heater, 230V ac, 800W Output, 850W Input,...
- Pfannenberg Enclosure Heater, 115V ac, 1000W Output, 1050W Input,...