RS PRO Heater Mat, 12V, 7.5 W Rectangle, 100 mm 75mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$93.82

(exc. GST)

$103.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$93.82-
5 +$77.2117%

*price indicative

RS Stock No.:
798-3763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mat Shape

Rectangle

Product Type

Heater Mat

Power Rating

7.5W

Peak Temperature

200°C

Maximum Supply Voltage

12V

Width

75mm

Length

100mm

COO (Country of Origin):
GB

RS PRO Heating Element


This RS PRO heating element can generate temperatures of up to +200°C while fitting into compact spaces. It's less than a millimetre thick and heats up and cools down rapidly, making it easy to control temperature in small spaces with precision.

The Kapton© polyimide (PI) material is highly durable, providing a long product life. It also makes the mat safe to use, as it won't release gases when heated and can stand up to frequent, thorough cleaning and sterilisation.

Heating mats like this are ideal for use in medical applications, laboratories and photographic equipment. To increase the component's efficiency, use a thermocouple and limit switch to sense and regulate the temperature.

Features and Benefits


  • Suitable for laboratory research, LCD displays and computer equipment, medical sterilisation, military and aerospace applications and photographic and optical equipment

  • Heater mat element type

  • Length of 75 mm

  • Polyimide material

  • Maximum operating temperature of +200°C

  • Thickness of 0.2 mm

  • Width of 100 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy