RS PRO Silicone Heater Mat, 240V ac, 100 W Rectangle, 150 mm 100mm
- RS Stock No.:
- 106-5407
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$252.73
(exc. GST)
$278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $252.73 |
| 5 + | $207.99 |
*price indicative
- RS Stock No.:
- 106-5407
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Rectangle | |
| Product Type | Silicone Heater Mat | |
| Power Rating | 100W | |
| Peak Temperature | 180°C | |
| Maximum Supply Voltage | 240V ac | |
| Width | 100mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Rectangle | ||
Product Type Silicone Heater Mat | ||
Power Rating 100W | ||
Peak Temperature 180°C | ||
Maximum Supply Voltage 240V ac | ||
Width 100mm | ||
Length 150mm | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 100 W, 100 x 150 mm, 240 V AC
This RS PRO heater mat is a useful alternative to mica heaters. Designed as a thin panel, it can be slotted into awkward or tight spaces. Made from vulcanised silicone, it's flexible enough to fit around uneven surfaces and has a high level of durability. Thanks to the foam material, it heats up quickly and can withstand high temperatures, so it's ideal for a wide range of industrial uses.
This pad is fitted with a braided PTFE (polytetrafluoroethylene) thermocouple for accurate temperature control and comes with two insulated wire terminals, for safe connection to your electrical circuit. A self-adhesive backing makes it quick to install.
It has an Ingress Protection (IP) rating of IP65, so it's suitable for use in dusty and moist environments. Use this pad on laboratory and process equipment for heating and curing applications or to prevent condensation.
Features and Benefits
• Dimensions of 100 mm (W) x 150 mm (L)
• Rectangle mat shape
• Peak temperature of +180°C
• Power rating of 100 W
• Rectangular mat size of 100 x 150 mm
• Supply voltage of 240 V AC
Related links
- RS PRO Silicone Heater Mat 533 W Rectangle, 50 mm 15mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 50 mm 15mm
- RS PRO Silicone Heater Mat 400 W Rectangle, 50 mm 2mm
- RS PRO Silicone Heater Mat 100 W Square, 150 mm 15mm
- RS PRO Silicone Heater Mat 3.75 W Rectangle, 50 mm 75mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 30 mm 15mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 10 in 2in
- RS PRO Silicone Heater Mat 1665 W Square, 50 mm 5mm
